


TES 1-0513V | |
|---|---|
DigiKey Part Number | 1951-3053-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0513V |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0513V Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 5 | 8,46400 € | 42,32 € |
| 10 | 8,32600 € | 83,26 € |
| 30 | 8,11333 € | 243,40 € |
| 50 | 8,01620 € | 400,81 € |
| 100 | 7,88590 € | 788,59 € |
| 250 | 7,71660 € | 1.929,15 € |
| 500 | 7,59082 € | 3.795,41 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |

