PMDPB56XNEAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMDPB56XNEAX
Introducing Automotive DFN packages

NCR420PASX

DigiKey Part Number
1727-NCR420PASXTR-ND - Tape & Reel (TR)
1727-NCR420PASXCT-ND - Cut Tape (CT)
1727-NCR420PASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCR420PASX
Description
IC LED DRVR LIN PWM 150MA 6DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Linear PWM Dimming 150mA DFN2020D-6
Datasheet
 Datasheet
EDA/CAD Models
NCR420PASX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Linear
Topology
Linear
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
DFN2020D-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32400 €3,24 €
500,26640 €13,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €