DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

BCR430UW6-7

DigiKey Part Number
31-BCR430UW6-7TR-ND - Tape & Reel (TR)
31-BCR430UW6-7CT-ND - Cut Tape (CT)
31-BCR430UW6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR430UW6-7
Description
IC LED DRVR LIN PWM 100MA SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current PWM Dimming 100mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
BCR430UW6-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
42 V
Voltage - Output
0.5V ~ 40V
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16900 €1,69 €
250,15000 €3,75 €
1000,12890 €12,89 €
2500,11876 €29,69 €
5000,11268 €56,34 €
1.0000,10765 €107,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10145 €304,35 €
6.0000,09841 €590,46 €
9.0000,09689 €872,01 €
15.0000,09520 €1.428,00 €
21.0000,09422 €1.978,62 €
30.0000,09327 €2.798,10 €
75.0000,09123 €6.842,25 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €