


NCR320PASX | |
|---|---|
DigiKey Part Number | 1727-NCR320PASXTR-ND - Tape & Reel (TR) 1727-NCR320PASXCT-ND - Cut Tape (CT) 1727-NCR320PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR320PASX |
Description | IC LED DRVR LIN PWM 250MA 6DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA DFN2020D-6 |
Datasheet | Datasheet |
EDA/CAD Models | NCR320PASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 16V | |
Current - Output / Channel | 250mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,20440 € | 10,22 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



