Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ12VAL-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ12VAL-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ12VAL-QR |
Description | TVS DIODE 8.5VWM 17VC TO236AB |
Customer Reference | |
Detailed Description | 17V Clamp 2.35A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2.35A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04583 € | 137,49 € |
| 6.000 | 0,04112 € | 246,72 € |
| 9.000 | 0,03872 € | 348,48 € |
| 15.000 | 0,03601 € | 540,15 € |
| 21.000 | 0,03441 € | 722,61 € |
| 30.000 | 0,03286 € | 985,80 € |
| 75.000 | 0,02943 € | 2.207,25 € |
| 150.000 | 0,02732 € | 4.098,00 € |
| 300.000 | 0,02602 € | 7.806,00 € |
| Unit Price without VAT: | 0,04583 € |
|---|---|
| Unit Price with VAT: | 0,05454 € |






