
MMBZ12VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ12VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ12VALYT116CT-ND - Cut Tape (CT) 846-MMBZ12VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ12VALYT116 |
Description | TVS DIODE 8.5VWM 17VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 2.35A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2.35A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17930 € | 17,93 € |
| 500 | 0,13484 € | 67,42 € |
| 1.000 | 0,12047 € | 120,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11765 € | 352,95 € |
| 6.000 | 0,09297 € | 557,82 € |
| 9.000 | 0,07687 € | 691,83 € |
| 15.000 | 0,07385 € | 1.107,75 € |
| 21.000 | 0,07126 € | 1.496,46 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


