
MJD32CJ | |
|---|---|
DigiKey Part Number | 1727-8671-2-ND - Tape & Reel (TR) 1727-8671-1-ND - Cut Tape (CT) 1727-8671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CJ |
Description | TRANS PNP 100V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,28300 € | 14,15 € |
| 100 | 0,24870 € | 24,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14756 € | 368,90 € |
| 5.000 | 0,13447 € | 672,35 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |







