
PMS210_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PMS210_R2_00601TR-ND - Tape & Reel (TR) 3757-PMS210_R2_00601CT-ND - Cut Tape (CT) 3757-PMS210_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS210_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 2A M4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package M4 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,09990 € | 49,95 € |
| 1.000 | 0,08875 € | 88,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07453 € | 223,59 € |
| 6.000 | 0,06736 € | 404,16 € |
| 9.000 | 0,06371 € | 573,39 € |
| 15.000 | 0,05960 € | 894,00 € |
| 21.000 | 0,05716 € | 1.200,36 € |
| 30.000 | 0,05479 € | 1.643,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

