Similar
Similar
Similar
Similar
Similar

LSF0204GU12X | |
|---|---|
DigiKey Part Number | 1727-LSF0204GU12XTR-ND - Tape & Reel (TR) 1727-LSF0204GU12XCT-ND - Cut Tape (CT) 1727-LSF0204GU12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204GU12X |
Description | IC XLTR VL BIDIR 12-XQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 5 V | |
Voltage - VCCB | 0.8 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31500 € | 31,50 € |
| 250 | 0,29336 € | 73,34 € |
| 500 | 0,28032 € | 140,16 € |
| 1.000 | 0,26959 € | 269,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25347 € | 1.013,88 € |
| 8.000 | 0,24748 € | 1.979,84 € |
| 12.000 | 0,24448 € | 2.933,76 € |
| 20.000 | 0,24116 € | 4.823,20 € |
| 28.000 | 0,23922 € | 6.698,16 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |














