MAX3378EEBC+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13042EEBC+T

DigiKey Part Number
175-MAX13042EEBC+TTR-ND - Tape & Reel (TR)
175-MAX13042EEBC+TCT-ND - Cut Tape (CT)
175-MAX13042EEBC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13042EEBC+T
Description
IC XLTR VL BIDIR 12-UCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX13042EEBC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.62 V ~ 3.2 V
Voltage - VCCB
2.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling
Mounting Type
Surface Mount
Package / Case
12-WFBGA, CSPBGA
Supplier Device Package
12-UCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,97000 €4,97 €
103,80000 €38,00 €
253,50960 €87,74 €
1003,18980 €318,98 €
2503,15832 €789,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,58030 €6.450,75 €
Manufacturers Standard Package
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,91430 €