14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0104PW-Q100J

DigiKey Part Number
568-12383-2-ND - Tape & Reel (TR)
568-12383-1-ND - Cut Tape (CT)
568-12383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0104PW-Q100J
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NTS0104PW-Q100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,57300 €5,73 €
250,53960 €13,49 €
1000,50190 €50,19 €
2500,49764 €124,41 €
5000,49252 €246,26 €
1.0000,45786 €457,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37623 €940,58 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €