
OPA334AIDBVT | |
|---|---|
DigiKey Part Number | 296-13466-2-ND - Tape & Reel (TR) 296-13466-1-ND - Cut Tape (CT) 296-13466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA334AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA334AIDBVT Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 285µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 2 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77300 € | 27,73 € |
| 25 | 2,55120 € | 63,78 € |
| 100 | 2,30650 € | 230,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,19000 € | 547,50 € |
| 500 | 2,11972 € | 1.059,86 € |
| 750 | 2,08452 € | 1.563,39 € |
| 1.250 | 2,04554 € | 2.556,92 € |
| 1.750 | 2,02275 € | 3.539,81 € |
| 2.500 | 2,00084 € | 5.002,10 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

