
HEF4555BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4555BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4555BT-Q100J |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 3mA, 3mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,30342 € | 758,55 € |
5.000 | 0,29527 € | 1.476,35 € |
Unit Price without VAT: | 0,30342 € |
---|---|
Unit Price with VAT: | 0,36107 € |