Parametric Equivalent
Direct
Similar
Similar

HEF4094BTT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4094BTT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4094BTT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4094BTT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4094BTT-Q100J |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,32600 € | 32,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26610 € | 665,25 € |
| 5.000 | 0,25889 € | 1.294,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



