Parametric Equivalent
Similar
Parametric Equivalent

NLV14094BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14094BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14094BDTR2GCT-ND - Cut Tape (CT) 488-NLV14094BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14094BDTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14094BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34120 € | 8,53 € |
| 100 | 0,29790 € | 29,79 € |
| 250 | 0,27716 € | 69,29 € |
| 500 | 0,26468 € | 132,34 € |
| 1.000 | 0,25914 € | 259,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24356 € | 608,90 € |
| 5.000 | 0,23702 € | 1.185,10 € |
| 7.500 | 0,23375 € | 1.753,12 € |
| 12.500 | 0,23012 € | 2.876,50 € |
| 17.500 | 0,22800 € | 3.990,00 € |
| 25.000 | 0,22596 € | 5.649,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




