
BU4094BCFV-E2 | |
|---|---|
DigiKey Part Number | BU4094BCFV-E2TR-ND - Tape & Reel (TR) BU4094BCFV-E2CT-ND - Cut Tape (CT) BU4094BCFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4094BCFV-E2 |
Description | IC SR TRI-STATE 8BIT 16-SSOP-B |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU4094BCFV-E2 Models |
Category | Number of Bits per Element 8 |
Manufacturer Rohm Semiconductor | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP-B |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4094BPWR | Texas Instruments | 35.357 | 296-13860-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

