MC14094BDTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.346
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 411
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28.318
Unit Price: 0,41000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14094BDTR2

DigiKey Part Number
MC14094BDTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14094BDTR2
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14094BDTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes