BZX84-C5V6,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,49000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Direct


onsemi
In Stock: 53.770
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 20.437
Unit Price: 0,57000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 8.435
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23341 €
Datasheet

Similar


Diodes Incorporated
In Stock: 56.259
Unit Price: 0,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 445
Unit Price: 0,44000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 10.257
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 27.671
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25832 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C5V6,215

DigiKey Part Number
1727-2940-2-ND - Tape & Reel (TR)
1727-2940-1-ND - Cut Tape (CT)
1727-2940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C5V6,215
Description
DIODE ZENER 5.6V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C5V6,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08000 €0,80 €
500,05660 €2,83 €
1000,04910 €4,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02521 €75,63 €
6.0000,02232 €133,92 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €