BZX84-C5V1,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.964
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,03429 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,06427 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


onsemi
In Stock: 61
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 289.615
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.474
Unit Price: 0,09000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C5V1,235

DigiKey Part Number
1727-2130-2-ND - Tape & Reel (TR)
1727-2130-1-ND - Cut Tape (CT)
1727-2130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C5V1,235
Description
DIODE ZENER 5.1V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C5V1,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08000 €0,80 €
500,05660 €2,83 €
1000,04910 €4,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02049 €204,90 €
20.0000,01834 €366,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €