
BZT52-B47J | |
|---|---|
DigiKey Part Number | 1727-8117-2-ND - Tape & Reel (TR) 1727-8117-1-ND - Cut Tape (CT) 1727-8117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B47J |
Description | DIODE ZENER 47V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 590 mW ±1.91% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.91% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,06510 € | 6,51 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |






