


BAT43W-G3-18 | |
|---|---|
DigiKey Part Number | BAT43W-G3-18GITR-ND - Tape & Reel (TR) BAT43W-G3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT43W-G3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,06098 € | 30,49 € |
| 1.000 | 0,05939 € | 59,39 € |
| 2.000 | 0,05837 € | 116,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04362 € | 436,20 € |
| 20.000 | 0,04146 € | 829,20 € |
| 30.000 | 0,04036 € | 1.210,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







