
BUK9Y30-75B,115 | |
|---|---|
DigiKey Part Number | 1727-4942-2-ND - Tape & Reel (TR) 1727-4942-1-ND - Cut Tape (CT) 1727-4942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y30-75B,115 |
Description | MOSFET N-CH 75V 34A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 34A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2070 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87200 € | 8,72 € |
| 100 | 0,58230 € | 58,23 € |
| 500 | 0,45784 € | 228,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39736 € | 596,04 € |
| 3.000 | 0,36691 € | 1.100,73 € |
| 4.500 | 0,35141 € | 1.581,35 € |
| 7.500 | 0,33398 € | 2.504,85 € |
| 10.500 | 0,33190 € | 3.484,95 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


