Parametric Equivalent



NVMYS013N08LHTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS013N08LHTWGTR-ND - Tape & Reel (TR) 488-NVMYS013N08LHTWGCT-ND - Cut Tape (CT) 488-NVMYS013N08LHTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS013N08LHTWG |
Description | T8 80V LL LFPAK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 42A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 906 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK4 (5x6) |
Rds On (Max) @ Id, Vgs 13.1mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 45µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMYS013N08LHTWG | onsemi | 0 | 488-NTMYS013N08LHTWGCT-ND | 2,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97600 € | 9,76 € |
| 100 | 0,65270 € | 65,27 € |
| 500 | 0,51432 € | 257,16 € |
| 1.000 | 0,46981 € | 469,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38623 € | 1.158,69 € |
| 6.000 | 0,35965 € | 2.157,90 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


