BSS138AKAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 148.543
Unit Price: 0,31000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.291
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.045
Unit Price: 1,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.456
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,05640 €
Datasheet

Similar


onsemi
In Stock: 57.902
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 51.266
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 129.915
Unit Price: 0,29000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 453
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11
Unit Price: 0,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 62
Unit Price: 0,24000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.831
Unit Price: 0,20000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138AKAR

DigiKey Part Number
1727-1261-2-ND - Tape & Reel (TR)
1727-1261-1-ND - Cut Tape (CT)
1727-1261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138AKAR
Description
MOSFET N-CH 60V 200MA TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 300mW (Ta), 1.06W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSS138AKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250mA
Gate Charge (Qg) (Max) @ Vgs
0.51 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
47 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta), 1.06W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15000 €1,50 €
500,10720 €5,36 €
1000,09330 €9,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05012 €150,36 €
6.0000,04493 €269,58 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €