
BQ76907RGRRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ76907RGRRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ76907RGRRQ1 |
Description | AUTOMOTIVE, 7S LOW-POWER HIGH-AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 7 | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18245 € | 3.547,35 € |
| 6.000 | 1,15965 € | 6.957,90 € |
| Unit Price without VAT: | 1,18245 € |
|---|---|
| Unit Price with VAT: | 1,40712 € |











