
BCX71J,215 | |
|---|---|
DigiKey Part Number | 1727-4920-2-ND - Tape & Reel (TR) 1727-4920-1-ND - Cut Tape (CT) 1727-4920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX71J,215 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX71J,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,05950 € | 5,95 € |
| 500 | 0,04330 € | 21,65 € |
| 1.000 | 0,03805 € | 38,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02756 € | 82,68 € |
| 6.000 | 0,02452 € | 147,12 € |
| 9.000 | 0,02297 € | 206,73 € |
| 15.000 | 0,02122 € | 318,30 € |
| 21.000 | 0,02019 € | 423,99 € |
| 30.000 | 0,01918 € | 575,40 € |
| 75.000 | 0,01697 € | 1.272,75 € |
| 150.000 | 0,01560 € | 2.340,00 € |
| 300.000 | 0,01445 € | 4.335,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







