
BCX71J | |
|---|---|
DigiKey Part Number | 2156-BCX71J-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BCX71J |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX71J Models |
Category | Current - Collector Cutoff (Max) 20nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Packaging Bulk | Power - Max 350 mW |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA |
| Bulk: | 88466 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.045 | 0,04249 € | 256,85 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |


