Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



BCX56-16-QX | |
|---|---|
DigiKey Part Number | 1727-BCX56-16-QXTR-ND - Tape & Reel (TR) 1727-BCX56-16-QXCT-ND - Cut Tape (CT) 1727-BCX56-16-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16-QX |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,17780 € | 17,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11809 € | 118,09 € |
| 2.000 | 0,10579 € | 211,58 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |












