BCW29,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.885
Unit Price: 0,22000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.441
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.802
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.785
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,26781 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.064
Unit Price: 0,49000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.990
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02577 €
Datasheet

Similar


onsemi
In Stock: 28.586
Unit Price: 0,10000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.970
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 92
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 82
Unit Price: 0,10000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW29,235

DigiKey Part Number
BCW29,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW29,235
Description
TRANS PNP 32V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW29,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
150mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03423 €342,30 €
20.0000,03096 €619,20 €
Manufacturers Standard Package
Unit Price without VAT:0,03423 €
Unit Price with VAT:0,04073 €