Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BC846BW,135 | |
|---|---|
DigiKey Part Number | 1727-2631-2-ND - Tape & Reel (TR) 1727-2631-1-ND - Cut Tape (CT) 1727-2631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW,135 |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02930 € | 14,65 € |
| 1.000 | 0,02561 € | 25,61 € |
| 2.000 | 0,02249 € | 44,98 € |
| 5.000 | 0,01910 € | 95,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01700 € | 170,00 € |
| 20.000 | 0,01523 € | 304,60 € |
| 30.000 | 0,01432 € | 429,60 € |
| 50.000 | 0,01331 € | 665,50 € |
| 70.000 | 0,01270 € | 889,00 € |
| 100.000 | 0,01212 € | 1.212,00 € |
| 250.000 | 0,01083 € | 2.707,50 € |
| 500.000 | 0,01003 € | 5.015,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |







