
BC846BW RFG | |
|---|---|
DigiKey Part Number | 1801-BC846BWRFGTR-ND - Tape & Reel (TR) 1801-BC846BWRFGCT-ND - Cut Tape (CT) 1801-BC846BWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW RFG |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BW RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06150 € | 6,15 € |
| 500 | 0,04478 € | 22,39 € |
| 1.000 | 0,03934 € | 39,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03239 € | 97,17 € |
| 6.000 | 0,02887 € | 173,22 € |
| 9.000 | 0,02708 € | 243,72 € |
| 15.000 | 0,02506 € | 375,90 € |
| 21.000 | 0,02386 € | 501,06 € |
| 30.000 | 0,02270 € | 681,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

