SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BW-7-F

DigiKey Part Number
BC846BW-FDITR-ND - Tape & Reel (TR)
BC846BW-FDICT-ND - Cut Tape (CT)
BC846BW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BW-7-F
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05630 €5,63 €
5000,04096 €20,48 €
1.0000,03596 €35,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02957 €88,71 €
6.0000,02634 €158,04 €
9.0000,02469 €222,21 €
15.0000,02283 €342,45 €
21.0000,02173 €456,33 €
30.0000,02066 €619,80 €
75.0000,01831 €1.373,25 €
150.0000,01686 €2.529,00 €
300.0000,01564 €4.692,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €