BC846BPN-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02902 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 361
Unit Price: 0,24000 €
Datasheet

Direct


onsemi
In Stock: 135.111
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 249.123
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 23.700
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 111.219
Unit Price: 0,10000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.842
Unit Price: 0,41000 €
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BPN-QX

DigiKey Part Number
1727-BC846BPN-QXTR-ND - Tape & Reel (TR)
1727-BC846BPN-QXCT-ND - Cut Tape (CT)
1727-BC846BPN-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BPN-QX
Description
TRANS NPN/PNP 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12100 €1,21 €
500,08620 €4,31 €
1000,07480 €7,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03962 €118,86 €
6.0000,03538 €212,28 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €