
TPS7B4260QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B4260QDDARQ1TR-ND - Tape & Reel (TR) 296-TPS7B4260QDDARQ1CT-ND - Cut Tape (CT) 296-TPS7B4260QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B4260QDDARQ1 |
Description | AUTOMOTIVE 300MA 40V VOLTAGE-TRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.665V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 83 µA | |
Current - Supply (Max) | 2.45 mA | |
PSRR | 80dB (100Hz) | |
Control Features | Enable, Tracking | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,14300 € | 11,43 € |
| 25 | 1,04000 € | 26,00 € |
| 100 | 0,92640 € | 92,64 € |
| 250 | 0,87232 € | 218,08 € |
| 500 | 0,83970 € | 419,85 € |
| 1.000 | 0,81286 € | 812,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78451 € | 1.961,28 € |
| 5.000 | 0,76744 € | 3.837,20 € |
| 7.500 | 0,75888 € | 5.691,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |





