BC817W,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.241
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02877 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03508 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8.347
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02877 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 33.772
Unit Price: 0,18000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.408
Unit Price: 0,20000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 77.847
Unit Price: 0,18000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 10.557
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 2
Unit Price: 0,16000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 17.352
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 46.042
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.086
Unit Price: 0,10000 €
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC817W,115

DigiKey Part Number
1727-4843-2-ND - Tape & Reel (TR)
1727-4843-1-ND - Cut Tape (CT)
1727-4843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817W,115
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC817W,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11200 €1,12 €
500,07980 €3,99 €
1000,06910 €6,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03621 €108,63 €
6.0000,03225 €193,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €