
BC817-25W-7 | |
|---|---|
DigiKey Part Number | BC817-25WDITR-ND - Tape & Reel (TR) BC817-25WDICT-ND - Cut Tape (CT) BC817-25WDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25W-7 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,06980 € | 6,98 € |
| 500 | 0,05102 € | 25,51 € |
| 1.000 | 0,04492 € | 44,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03714 € | 111,42 € |
| 6.000 | 0,03320 € | 199,20 € |
| 9.000 | 0,03119 € | 280,71 € |
| 15.000 | 0,02894 € | 434,10 € |
| 21.000 | 0,02760 € | 579,60 € |
| 30.000 | 0,02630 € | 789,00 € |
| 75.000 | 0,02344 € | 1.758,00 € |
| 150.000 | 0,02167 € | 3.250,50 € |
| 300.000 | 0,02018 € | 6.054,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




