Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



BC817-16W-QF | |
|---|---|
DigiKey Part Number | 1727-BC817-16W-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC817-16W-QF |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02302 € | 230,20 € |
| 20.000 | 0,02072 € | 414,40 € |
| 30.000 | 0,01955 € | 586,50 € |
| 50.000 | 0,01824 € | 912,00 € |
| 70.000 | 0,01746 € | 1.222,20 € |
| 100.000 | 0,01670 € | 1.670,00 € |
| 250.000 | 0,01504 € | 3.760,00 € |
| 500.000 | 0,01401 € | 7.005,00 € |
| Unit Price without VAT: | 0,02302 € |
|---|---|
| Unit Price with VAT: | 0,02739 € |







