
BC817-16W RFG | |
|---|---|
DigiKey Part Number | 1801-BC817-16WRFGTR-ND - Tape & Reel (TR) 1801-BC817-16WRFGCT-ND - Cut Tape (CT) 1801-BC817-16WRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16W RFG |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-16W RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05434 € | 27,17 € |
| 1.000 | 0,04784 € | 47,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03956 € | 118,68 € |
| 6.000 | 0,03537 € | 212,22 € |
| 9.000 | 0,03323 € | 299,07 € |
| 15.000 | 0,03083 € | 462,45 € |
| 21.000 | 0,02941 € | 617,61 € |
| 30.000 | 0,02802 € | 840,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

