BC807-40-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.126
Unit Price: 3,58000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6.110
Unit Price: 3,79000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 29.787
Unit Price: 3,79000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7.330
Unit Price: 5,47000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 5,89000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.862
Unit Price: 4,63000 €
Datasheet

Similar


onsemi
In Stock: 29.390
Unit Price: 3,37000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.956
Unit Price: 4,63000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.740
Unit Price: 4,84000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40-QR

DigiKey Part Number
1727-BC807-40-QRTR-ND - Tape & Reel (TR)
1727-BC807-40-QRCT-ND - Cut Tape (CT)
1727-BC807-40-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40-QR
Description
TRANS PNP 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
500,06060 €3,03 €
1000,05240 €5,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02703 €81,09 €
6.0000,02396 €143,76 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €