Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

BAV99-QR | |
|---|---|
DigiKey Part Number | 1727-BAV99-QRTR-ND - Tape & Reel (TR) 1727-BAV99-QRCT-ND - Cut Tape (CT) 1727-BAV99-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-QR |
Description | DIODE ARR GP 100V 215MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03680 € | 3,68 € |
| 500 | 0,02652 € | 13,26 € |
| 1.000 | 0,02316 € | 23,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01886 € | 56,58 € |
| 6.000 | 0,01669 € | 100,14 € |
| 9.000 | 0,01557 € | 140,13 € |
| 15.000 | 0,01432 € | 214,80 € |
| 21.000 | 0,01358 € | 285,18 € |
| 30.000 | 0,01286 € | 385,80 € |
| 75.000 | 0,01127 € | 845,25 € |
| 150.000 | 0,01029 € | 1.543,50 € |
| 300.000 | 0,00946 € | 2.838,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









