
BAV99H RFG | |
|---|---|
DigiKey Part Number | 1801-BAV99HRFGTR-ND - Tape & Reel (TR) 1801-BAV99HRFGCT-ND - Cut Tape (CT) 1801-BAV99HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99H RFG |
Description | SOT-23, 100V, 0.15A, SWITCHING D |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 215mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05016 € | 25,08 € |
| 1.000 | 0,04411 € | 44,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03639 € | 109,17 € |
| 6.000 | 0,03249 € | 194,94 € |
| 9.000 | 0,03049 € | 274,41 € |
| 15.000 | 0,02825 € | 423,75 € |
| 21.000 | 0,02693 € | 565,53 € |
| 30.000 | 0,02563 € | 768,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

