BAV23,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 25.695
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 63.223
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,27000 €
Datasheet
BCV64B,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23,215

DigiKey Part Number
1727-2910-2-ND - Tape & Reel (TR)
1727-2910-1-ND - Cut Tape (CT)
1727-2910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23,215
Description
DIODE ARR GP 200V 225MA SOT-143B
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 225mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
EDA/CAD Models
BAV23,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
500,13500 €6,75 €
1000,11750 €11,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06372 €191,16 €
6.0000,05728 €343,68 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €