
SBAS21DW5T1G | |
|---|---|
DigiKey Part Number | SBAS21DW5T1GOSTR-ND - Tape & Reel (TR) SBAS21DW5T1GOSCT-ND - Cut Tape (CT) SBAS21DW5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS21DW5T1G |
Description | DIODE ARRAY GP 250V 200MA SC88A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 200mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SBAS21DW5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,13430 € | 13,43 € |
| 500 | 0,08928 € | 44,64 € |
| 1.000 | 0,07896 € | 78,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07412 € | 222,36 € |
| 6.000 | 0,07113 € | 426,78 € |
| 9.000 | 0,04409 € | 396,81 € |
| 21.000 | 0,04221 € | 886,41 € |
| 30.000 | 0,04037 € | 1.211,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |










