
BAS21DW5T1G | |
|---|---|
DigiKey Part Number | BAS21DW5T1GOSTR-ND - Tape & Reel (TR) BAS21DW5T1GOSCT-ND - Cut Tape (CT) BAS21DW5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21DW5T1G |
Description | DIODE ARRAY GP 250V 200MA SC88A |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 200mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21DW5T1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21-AU_R1_000A1 | Panjit International Inc. | 117 | 3757-BAS21-AU_R1_000A1CT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05578 € | 27,89 € |
| 1.000 | 0,04911 € | 49,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03761 € | 112,83 € |
| 6.000 | 0,03364 € | 201,84 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




