BAT720,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07010 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 352
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17274 €
Datasheet

Similar


Diodes Incorporated
In Stock: 35.281
Unit Price: 0,11000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.482
Unit Price: 0,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 130.000
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 35.702
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.945
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17274 €

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19433 €

Similar


Diodes Incorporated
In Stock: 26.131
Unit Price: 0,21000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.261
Unit Price: 0,09000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT720,235

DigiKey Part Number
1727-BAT720,235TR-ND - Tape & Reel (TR)
1727-BAT720,235CT-ND - Cut Tape (CT)
1727-BAT720,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT720,235
Description
DIODE SCHOTTKY 40V 500MA TO236AB
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAT720,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Capacitance @ Vr, F
90pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14230 €14,23 €
5000,10614 €53,07 €
1.0000,09447 €94,47 €
2.0000,08463 €169,26 €
5.0000,07396 €369,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06735 €673,50 €
20.0000,06180 €1.236,00 €
30.0000,05897 €1.769,10 €
50.0000,05579 €2.789,50 €
70.0000,05390 €3.773,00 €
100.0000,05225 €5.225,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €