
BAS40-7-F | |
|---|---|
DigiKey Part Number | BAS40-FDITR-ND - Tape & Reel (TR) BAS40-FDICT-ND - Cut Tape (CT) BAS40-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-7-F |
Description | DIODE SCHOTTKY 40V 200MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,05800 € | 29,00 € |
| 1.000 | 0,05111 € | 51,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03917 € | 117,51 € |
| 6.000 | 0,03506 € | 210,36 € |
| 9.000 | 0,03296 € | 296,64 € |
| 15.000 | 0,03059 € | 458,85 € |
| 21.000 | 0,02919 € | 612,99 € |
| 30.000 | 0,02783 € | 834,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |










