Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS70-04,215 | |
|---|---|
DigiKey Part Number | 1727-2895-2-ND - Tape & Reel (TR) 1727-2895-1-ND - Cut Tape (CT) 1727-2895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04,215 |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04050 € | 20,25 € |
| 1.000 | 0,03556 € | 35,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02924 € | 87,72 € |
| 6.000 | 0,02604 € | 156,24 € |
| 9.000 | 0,02440 € | 219,60 € |
| 15.000 | 0,02257 € | 338,55 € |
| 21.000 | 0,02148 € | 451,08 € |
| 30.000 | 0,02042 € | 612,60 € |
| 75.000 | 0,01809 € | 1.356,75 € |
| 150.000 | 0,01665 € | 2.497,50 € |
| 300.000 | 0,01544 € | 4.632,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |















