BAS70-04LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.027
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16.487
Unit Price: 0,13000 €
Datasheet
Diode Array 1 Pair Series Connection 70 V Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-04LT1

DigiKey Part Number
BAS70-04LT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70-04LT1
Description
DIODE ARRAY SCHOTTKY 70V SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-04LT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes