
CDBT-70S-G | |
|---|---|
DigiKey Part Number | CDBT-70S-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBT-70S-G |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 2 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05357 € | 160,71 € |
| 6.000 | 0,04820 € | 289,20 € |
| 9.000 | 0,04546 € | 409,14 € |
| 15.000 | 0,04239 € | 635,85 € |
| 21.000 | 0,04056 € | 851,76 € |
| 30.000 | 0,03927 € | 1.178,10 € |
| Unit Price without VAT: | 0,05357 € |
|---|---|
| Unit Price with VAT: | 0,06375 € |

