Parametric Equivalent
Similar

BAS521-QX | |
|---|---|
DigiKey Part Number | 1727-BAS521-QXTR-ND - Tape & Reel (TR) 1727-BAS521-QXCT-ND - Cut Tape (CT) 1727-BAS521-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521-QX |
Description | DIODE STANDARD 300V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 0.4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07070 € | 7,07 € |
| 500 | 0,05164 € | 25,82 € |
| 1.000 | 0,04547 € | 45,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03761 € | 112,83 € |
| 6.000 | 0,03363 € | 201,78 € |
| 9.000 | 0,03160 € | 284,40 € |
| 15.000 | 0,02932 € | 439,80 € |
| 21.000 | 0,02796 € | 587,16 € |
| 30.000 | 0,02665 € | 799,50 € |
| 75.000 | 0,02376 € | 1.782,00 € |
| 150.000 | 0,02197 € | 3.295,50 € |
| 300.000 | 0,02047 € | 6.141,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |












